PL3M2S-D0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 12,64542 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 38,41847 Kč
Datasheet
Marker Strap/Flag Tie Black 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Black 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PL3M2S-D0

DigiKey Part Number
298-20082-ND
Manufacturer
Manufacturer Product Number
PL3M2S-D0
Description
MARKER TIE BLACK 50LB 7.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Black 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
7.5"
Bundle Diameter
1.75" (44.45mm)
Width
0.185" (4.70mm)
Length - Actual
0.617' (187.96mm, 7.40")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Weather Resistant, Write-On Area
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1064,50600 Kč645,06 Kč
2562,57400 Kč1 564,35 Kč
5061,13360 Kč3 056,68 Kč
10059,72040 Kč5 972,04 Kč
25057,88896 Kč14 472,24 Kč
50056,53082 Kč28 265,41 Kč
1 00055,19744 Kč55 197,44 Kč
2 50053,47065 Kč133 676,62 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč