Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PK8-10R-T | |
|---|---|
DigiKey Part Number | 298-22899-ND |
Manufacturer | |
Manufacturer Product Number | PK8-10R-T |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.520" (38.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Natural, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.326" (8.28mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 66,37500 Kč | 663,75 Kč |
| 25 | 64,48080 Kč | 1 612,02 Kč |
| 50 | 63,09480 Kč | 3 154,74 Kč |
| 200 | 60,39760 Kč | 12 079,52 Kč |
| 400 | 59,09100 Kč | 23 636,40 Kč |
| 600 | 58,33910 Kč | 35 003,46 Kč |
| 1 000 | 57,40433 Kč | 57 404,33 Kč |
| 2 600 | 55,69421 Kč | 144 804,95 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |












