
PCSB250-2S-6Y | |
|---|---|
DigiKey Part Number | 298-15353-ND |
Manufacturer | |
Manufacturer Product Number | PCSB250-2S-6Y |
Description | CONN INLINE TAP 250 MCM-10 AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 250MCM (kcmil)-10 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil)-10 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,59000 Kč | 824,59 Kč |
| 10 | 766,72100 Kč | 7 667,21 Kč |
| 25 | 744,80760 Kč | 18 620,19 Kč |
| 50 | 728,62640 Kč | 36 431,32 Kč |
| 100 | 712,76870 Kč | 71 276,87 Kč |
| 250 | 692,30240 Kč | 173 075,60 Kč |
| 500 | 677,18634 Kč | 338 593,17 Kč |
| 1 000 | 662,37540 Kč | 662 375,40 Kč |
| 2 500 | 643,26029 Kč | 1 608 150,73 Kč |
| Unit Price without VAT: | 824,59000 Kč |
|---|---|
| Unit Price with VAT: | 997,75390 Kč |





