
PCSB4-2S-12Y | |
|---|---|
DigiKey Part Number | 298-10586-ND |
Manufacturer | |
Manufacturer Product Number | PCSB4-2S-12Y |
Description | CONN INLINE TAP 4-14 AWG SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 4-14 AWG Clear |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Screw |
Series | Wire Gauge 4-14 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Clear |
Terminal Type Multi Tap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,16000 Kč | 345,16 Kč |
| 10 | 321,00800 Kč | 3 210,08 Kč |
| 25 | 311,84800 Kč | 7 796,20 Kč |
| 50 | 305,09100 Kč | 15 254,55 Kč |
| 100 | 298,47350 Kč | 29 847,35 Kč |
| 250 | 289,93148 Kč | 72 482,87 Kč |
| 500 | 283,62186 Kč | 141 810,93 Kč |
| 1 000 | 277,44259 Kč | 277 442,59 Kč |
| 2 500 | 269,46307 Kč | 673 657,68 Kč |
| Unit Price without VAT: | 345,16000 Kč |
|---|---|
| Unit Price with VAT: | 417,64360 Kč |






