
PBSC6-X | |
|---|---|
DigiKey Part Number | 298-20030-ND |
Manufacturer | |
Manufacturer Product Number | PBSC6-X |
Description | CBL CLAMP BUNDLE SILVER FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Silver Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Bundle Separation | |
Type Attributes | Multiple Openings, Spring | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Silver | |
Length | 6.000" (152.40mm) | |
Width | 0.440" (11.18mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.035" (0.89mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 238,22200 Kč | 2 382,22 Kč |
| 30 | 230,11700 Kč | 6 903,51 Kč |
| 50 | 226,43400 Kč | 11 321,70 Kč |
| 100 | 221,52470 Kč | 22 152,47 Kč |
| 250 | 215,19256 Kč | 53 798,14 Kč |
| 500 | 210,51460 Kč | 105 257,30 Kč |
| 1 000 | 205,93201 Kč | 205 932,01 Kč |
| 2 500 | 200,01762 Kč | 500 044,05 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |






