Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6-38R-T

DigiKey Part Number
298-15192-ND
Manufacturer
Manufacturer Product Number
P6-38R-T
Description
CONN RING CIRC 6AWG #3/8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.330" (33.78mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.045" (1.14mm)
Contact Finish
Tin
Width - Outer Edges
0.620" (15.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930216Molex24 02823-0191930216-ND29 110,37000 KčParametric Equivalent
15-38-W3M1 3993M158550-ND16,80000 KčParametric Equivalent
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1031,16100 Kč311,61 Kč
2530,27920 Kč756,98 Kč
5029,62400 Kč1 481,20 Kč
20028,36200 Kč5 672,40 Kč
40027,74990 Kč11 099,96 Kč
60027,39748 Kč16 438,49 Kč
1 00026,95975 Kč26 959,75 Kč
2 60026,15866 Kč68 012,52 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč