Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-38-W

DigiKey Part Number
3M158550-ND
Manufacturer
Manufacturer Product Number
15-38-W
Description
CONN RING CIRC 6AWG #3/8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper, ETP
Thickness
0.050" (1.27mm)
Contact Finish
Tin
Width - Outer Edges
0.630" (16.00mm)
Base Product Number
Length - Overall
1.220" (30.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,25800 Kč142,58 Kč
2513,36320 Kč334,08 Kč
5012,72480 Kč636,24 Kč
10012,11580 Kč1 211,58 Kč
25011,35656 Kč2 839,14 Kč
50010,81398 Kč5 406,99 Kč
1 00010,29742 Kč10 297,42 Kč
3 0009,52931 Kč28 587,93 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč