Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-38-W

DigiKey Part Number
16-38-W-ND
Manufacturer
Manufacturer Product Number
16-38-W
Description
CONN RING CIRC 4AWG #3/8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
4 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper, ETP
Thickness
0.075" (1.91mm)
Contact Finish
Tin
Width - Outer Edges
0.680" (17.27mm)
Base Product Number
Length - Overall
1.340" (34.04mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4-38R-EPanduit Corp98298-15181-ND74,96000 KčSimilar
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,80900 Kč288,09 Kč
2527,00360 Kč675,09 Kč
5025,71000 Kč1 285,50 Kč
10024,48370 Kč2 448,37 Kč
25022,94828 Kč5 737,07 Kč
50021,85262 Kč10 926,31 Kč
1 00020,80944 Kč20 809,44 Kč
2 50019,50722 Kč48 768,05 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč