
P4-38R-E | |
|---|---|
DigiKey Part Number | 298-15181-ND |
Manufacturer | |
Manufacturer Product Number | P4-38R-E |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.460" (37.08mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Tin |
Width - Outer Edges 0.680" (17.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4-38R-T | Panduit Corp | 19 057 | 298-15182-ND | 40,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 20 | 68,19100 Kč | 1 363,82 Kč |
| 40 | 66,72125 Kč | 2 668,85 Kč |
| 60 | 65,87417 Kč | 3 952,45 Kč |
| 100 | 64,82290 Kč | 6 482,29 Kč |
| 260 | 62,89950 Kč | 16 353,87 Kč |
| 500 | 61,61444 Kč | 30 807,22 Kč |
| 1 000 | 60,27917 Kč | 60 279,17 Kč |
| 2 500 | 58,55570 Kč | 146 389,25 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |



