
P4-38R-T | |
|---|---|
DigiKey Part Number | 298-15182-ND |
Manufacturer | |
Manufacturer Product Number | P4-38R-T |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.460" (37.08mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Tin |
Width - Outer Edges 0.680" (17.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 36,29280 Kč | 907,32 Kč |
| 50 | 35,51600 Kč | 1 775,80 Kč |
| 200 | 33,99995 Kč | 6 799,99 Kč |
| 400 | 33,26555 Kč | 13 306,22 Kč |
| 600 | 32,84332 Kč | 19 705,99 Kč |
| 1 000 | 32,31802 Kč | 32 318,02 Kč |
| 2 600 | 31,35720 Kč | 81 528,72 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |



