P6-10R-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 79
Unit Price: 58,79000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 65 007
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 25,86115 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 636,80600 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6-10R-T

DigiKey Part Number
298-11941-ND
Manufacturer
Manufacturer Product Number
P6-10R-T
Description
CONN RING CIRC 6AWG #10 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.045" (1.14mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.210" (30.73mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1028,13700 Kč281,37 Kč
2527,33080 Kč683,27 Kč
5026,74300 Kč1 337,15 Kč
20025,60495 Kč5 120,99 Kč
40025,05220 Kč10 020,88 Kč
60024,73425 Kč14 840,55 Kč
1 00024,33899 Kč24 338,99 Kč
2 60023,61588 Kč61 401,29 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč