15-10S-W is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 79
Unit Price: 58,79000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-10S-W

DigiKey Part Number
19-15-10S-W-ND
Manufacturer
Manufacturer Product Number
15-10S-W
Description
CONN RING CIRC 6AWG #10 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.140" (28.96mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,12400 Kč131,24 Kč
2512,30480 Kč307,62 Kč
5011,71260 Kč585,63 Kč
10011,15410 Kč1 115,41 Kč
25010,45364 Kč2 613,41 Kč
5009,95432 Kč4 977,16 Kč
1 0009,47913 Kč9 479,13 Kč
3 0008,77191 Kč26 315,73 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč