Ring Terminal Connector 10 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P22-10R-M

DigiKey Part Number
298-10065-ND
Manufacturer
Manufacturer Product Number
P22-10R-M
Description
CONN RING CIRC 22-26AWG #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.315" (8.00mm)
Length - Overall
0.630" (16.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
103,81000 Kč38,10 Kč
253,69640 Kč92,41 Kč
503,61640 Kč180,82 Kč
1003,54060 Kč354,06 Kč
2503,44040 Kč860,10 Kč
5003,36632 Kč1 683,16 Kč
1 0003,29369 Kč3 293,69 Kč
3 0003,18213 Kč9 546,39 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč