
NNC25X75LG2 | |
|---|---|
DigiKey Part Number | 298-18518-ND |
Manufacturer | |
Manufacturer Product Number | NNC25X75LG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.850" (72.40mm) | |
Length | 6.56' (2.00m) | |
Width | 0.970" (24.64mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 743,24000 Kč | 2 743,24 Kč |
| 20 | 2 494,58300 Kč | 49 891,66 Kč |
| 40 | 2 440,13700 Kč | 97 605,48 Kč |
| 60 | 2 408,81117 Kč | 144 528,67 Kč |
| 100 | 2 369,85950 Kč | 236 985,95 Kč |
| 260 | 2 298,58631 Kč | 597 632,44 Kč |
| 500 | 2 250,93966 Kč | 1 125 469,83 Kč |
| Unit Price without VAT: | 2 743,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 319,32040 Kč |



