
NNC75X75LG2 | |
|---|---|
DigiKey Part Number | 298-18522-ND |
Manufacturer | |
Manufacturer Product Number | NNC75X75LG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.850" (72.40mm) | |
Length | 6.56' (2.00m) | |
Width | 2.940" (74.68mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 014,24000 Kč | 4 014,24 Kč |
| 10 | 3 731,36500 Kč | 37 313,65 Kč |
| 30 | 3 603,07933 Kč | 108 092,38 Kč |
| 50 | 3 544,81160 Kč | 177 240,58 Kč |
| 100 | 3 467,17080 Kč | 346 717,08 Kč |
| 250 | 3 366,93908 Kč | 841 734,77 Kč |
| 500 | 3 292,88602 Kč | 1 646 443,01 Kč |
| Unit Price without VAT: | 4 014,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 857,23040 Kč |


