
NNC25X50WH2 | |
|---|---|
DigiKey Part Number | 298-22621-ND |
Manufacturer | |
Manufacturer Product Number | NNC25X50WH2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.880" (47.75mm) | |
Length | 6.56' (2.00m) | |
Width | 0.970" (24.64mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,07000 Kč | 1 950,07 Kč |
| 20 | 1 773,49400 Kč | 35 469,88 Kč |
| 40 | 1 734,84625 Kč | 69 393,85 Kč |
| 60 | 1 712,60350 Kč | 102 756,21 Kč |
| 100 | 1 684,94730 Kč | 168 494,73 Kč |
| 260 | 1 634,34546 Kč | 424 929,82 Kč |
| 500 | 1 600,52706 Kč | 800 263,53 Kč |
| 1 000 | 1 565,38388 Kč | 1 565 383,88 Kč |
| Unit Price without VAT: | 1 950,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,58470 Kč |


