NE1.5X2WH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE.5X.5WH6

DigiKey Part Number
298-22588-ND
Manufacturer
Manufacturer Product Number
NE.5X.5WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
0.500" (12.70mm)
Length
6.00' (1.83m)
Width
0.630" (16.00mm)
Mounting Type
Screw
Features
-
Material
Polyphenylene Oxide (PPO), Halogen Free
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1912,10000 Kč912,10 Kč
12843,36833 Kč10 120,42 Kč
30819,23800 Kč24 577,14 Kč
54804,10611 Kč43 421,73 Kč
102788,02941 Kč80 379,00 Kč
252765,67452 Kč192 949,98 Kč
504748,94813 Kč377 469,86 Kč
1 002732,70050 Kč734 165,90 Kč
2 502711,56782 Kč1 780 342,69 Kč
Unit Price without VAT:912,10000 Kč
Unit Price with VAT:1 103,64100 Kč