
NC3WH6 | |
|---|---|
DigiKey Part Number | 298-18498-ND |
Manufacturer | |
Manufacturer Product Number | NC3WH6 |
Description | DUCT CVR HAL FREE WHT 3"X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type NE3X, NS3X | |
Height | 0.370" (9.40mm) | |
Width | 3.250" (82.55mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,07000 Kč | 1 167,07 Kč |
| 12 | 1 078,94750 Kč | 12 947,37 Kč |
| 30 | 1 048,05933 Kč | 31 441,78 Kč |
| 54 | 1 028,68037 Kč | 55 548,74 Kč |
| 102 | 1 008,09137 Kč | 102 825,32 Kč |
| 252 | 979,47087 Kč | 246 826,66 Kč |
| 504 | 970,04468 Kč | 488 902,52 Kč |
| Unit Price without VAT: | 1 167,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 412,15470 Kč |




