
NE3X3WH6 | |
|---|---|
DigiKey Part Number | 298-18514-ND |
Manufacturer | |
Manufacturer Product Number | NE3X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 3.142" (79.80mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 145,01000 Kč | 4 145,01 Kč |
| 12 | 3 830,66500 Kč | 45 967,98 Kč |
| 30 | 3 720,45367 Kč | 111 613,61 Kč |
| 54 | 3 712,11204 Kč | 200 454,05 Kč |
| Unit Price without VAT: | 4 145,01000 Kč |
|---|---|
| Unit Price with VAT: | 5 015,46210 Kč |


