
NC4WH6 | |
|---|---|
DigiKey Part Number | 298-18499-ND |
Manufacturer | |
Manufacturer Product Number | NC4WH6 |
Description | DUCT CVR HAL FREE WHT 4"X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type NE4X, NS4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,83000 Kč | 1 418,83 Kč |
| 12 | 1 311,64000 Kč | 15 739,68 Kč |
| 30 | 1 274,05367 Kč | 38 221,61 Kč |
| 54 | 1 250,48148 Kč | 67 526,00 Kč |
| 102 | 1 225,43088 Kč | 124 993,95 Kč |
| 252 | 1 192,91722 Kč | 300 615,14 Kč |
| Unit Price without VAT: | 1 418,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,78430 Kč |


