
MP150-M | |
|---|---|
DigiKey Part Number | 298-19960-ND |
Manufacturer | |
Manufacturer Product Number | MP150-M |
Description | WIRE MARKR CBL TIE 19.1MMX38.1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 1.50" L (19.1mm x 38.1mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 1.50" L (19.1mm x 38.1mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -60°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 25 | 17,46200 Kč | 436,55 Kč |
| 50 | 17,08400 Kč | 854,20 Kč |
| 100 | 16,71650 Kč | 1 671,65 Kč |
| 250 | 16,24152 Kč | 4 060,38 Kč |
| 500 | 15,89128 Kč | 7 945,64 Kč |
| 1 000 | 15,54818 Kč | 15 548,18 Kč |
| 3 000 | 15,01896 Kč | 45 056,88 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




