
MP250-C0 | |
|---|---|
DigiKey Part Number | 298-22531-ND |
Manufacturer | |
Manufacturer Product Number | MP250-C0 |
Description | WIRE MARKER CBL TIE 19.1X63.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 2.50" L (19.1mm x 63.5mm) White Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 2.50" L (19.1mm x 63.5mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Nylon | |
Operating Temperature | -60°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 35,90640 Kč | 897,66 Kč |
| 50 | 35,13380 Kč | 1 756,69 Kč |
| 100 | 34,37580 Kč | 3 437,58 Kč |
| 300 | 33,20833 Kč | 9 962,50 Kč |
| 500 | 32,67792 Kč | 16 338,96 Kč |
| 1 000 | 31,97092 Kč | 31 970,92 Kč |
| 2 500 | 31,05881 Kč | 77 647,03 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


