MLTFC4H-LP316
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLTFC4H-LP316

DigiKey Part Number
298-10128-ND
Manufacturer
Manufacturer Product Number
MLTFC4H-LP316
Description
CBL TIE LOCKING BLK 250LB 1.192'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.310" (7.87mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.25"
Bundle Diameter
4.00" (101.60mm)
Width
0.310" (7.87mm)
Length - Actual
1.192' (363.22mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
Corrosion Resistance, UV Resistant
Material
Stainless Steel 316, Polyester Coated
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5084,10320 Kč4 205,16 Kč
10082,15140 Kč8 215,14 Kč
15081,02453 Kč12 153,68 Kč
25079,62224 Kč19 905,56 Kč
35078,70823 Kč27 547,88 Kč
50077,74840 Kč38 874,20 Kč
1 25075,32128 Kč94 151,60 Kč
2 50073,52340 Kč183 808,50 Kč
5 00071,75685 Kč358 784,25 Kč
Manufacturers Standard Package
Unit Price without VAT:84,10320 Kč
Unit Price with VAT:101,76487 Kč