

PLT6LH-L0 | |
---|---|
DigiKey Part Number | 298-1364-ND |
Manufacturer | |
Manufacturer Product Number | PLT6LH-L0 |
Description | CBL TIE LOCKING BLK 120LB 1.825' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.00" (152.40mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 22" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.825' (556.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,24000 Kč | 36,24 Kč |
10 | 33,62000 Kč | 336,20 Kč |
25 | 32,61160 Kč | 815,29 Kč |
50 | 31,87000 Kč | 1 593,50 Kč |
100 | 31,13670 Kč | 3 113,67 Kč |
250 | 30,18852 Kč | 7 547,13 Kč |
500 | 29,48612 Kč | 14 743,06 Kč |
1 000 | 28,79581 Kč | 28 795,81 Kč |
2 500 | 27,90162 Kč | 69 754,05 Kč |
Unit Price without VAT: | 36,24000 Kč |
---|---|
Unit Price with VAT: | 43,85040 Kč |