
MLTC4H-LP316 | |
|---|---|
cms-digikey-product-number | 298-9971-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MLTC4H-LP316 |
cms-description | CBL TIE LOCKING BLK 250LB 1.192' |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Standard, Locking Black 4.00" (101.60mm) 0.310" (7.87mm) 250 lbs (113.40 kg) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.192' (363.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Corrosion Resistance, UV Resistant | |
Material | Stainless Steel 316, Nylon Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 50 | 87,42900 Kč | 4 371,45 Kč |
| 100 | 85,39990 Kč | 8 539,99 Kč |
| 150 | 84,22947 Kč | 12 634,42 Kč |
| 250 | 82,77028 Kč | 20 692,57 Kč |
| 350 | 81,82014 Kč | 28 637,05 Kč |
| 500 | 80,82148 Kč | 40 410,74 Kč |
| 1 250 | 78,29792 Kč | 97 872,40 Kč |
| 2 500 | 76,42809 Kč | 191 070,23 Kč |
| 5 000 | 74,59135 Kč | 372 956,75 Kč |
| Unit Price without VAT: | 87,42900 Kč |
|---|---|
| Unit Price with VAT: | 105,78909 Kč |

