
MEC100-2PV-C | |
|---|---|
DigiKey Part Number | 298-MEC100-2PV-C-ND |
Manufacturer | |
Manufacturer Product Number | MEC100-2PV-C |
Description | CBL CLIP C-TYPE SILVER CLIP ON |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On |
Datasheet | Datasheet |
Category | Material Stainless Steel (SS) |
Manufacturer Panduit Corp | Color Silver |
Packaging Bag | Width 0.380" (9.65mm) |
Part Status Obsolete | Height 0.730" (18.54mm) |
Type Clip, C-Type | Features Weather Resistant |
Type Attributes Split | Panel Thickness 0.051" ~ 0.098" (1.30mm ~ 2.49mm) |
Mounting Type Edge Mount, Clip On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEC125-4PV-C | Panduit Corp | 65 | 298-MEC125-4PV-C-ND | 20,79000 Kč | MFR Recommended |
| UCCPD-C130 | Panduit Corp | 138 | 298-UCCPD-C130-ND | 20,79000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 17,28560 Kč | 432,14 Kč |
| 50 | 16,91600 Kč | 845,80 Kč |
| 100 | 16,55060 Kč | 1 655,06 Kč |
| 300 | 15,98857 Kč | 4 796,57 Kč |
| 500 | 15,73380 Kč | 7 866,90 Kč |
| 1 000 | 15,39426 Kč | 15 394,26 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

