
MEC125-4PV-C | |
|---|---|
DigiKey Part Number | 298-MEC125-4PV-C-ND |
Manufacturer | |
Manufacturer Product Number | MEC125-4PV-C |
Description | CBL CLIP C-TYPE SILVER CLIP ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | - | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.051" ~ 0.125" (1.30mm ~ 3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 25 | 18,83120 Kč | 470,78 Kč |
| 50 | 18,42360 Kč | 921,18 Kč |
| 100 | 18,02890 Kč | 1 802,89 Kč |
| 300 | 17,41643 Kč | 5 224,93 Kč |
| 500 | 17,13898 Kč | 8 569,49 Kč |
| 1 000 | 16,76879 Kč | 16 768,79 Kč |
| 2 500 | 16,29142 Kč | 40 728,55 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

