Cable Clip, C-Type Black Edge Mount, Clip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCCPD-C130

DigiKey Part Number
298-UCCPD-C130-ND
Manufacturer
Manufacturer Product Number
UCCPD-C130
Description
CBL CLIP C-TYPE BLACK CLIP ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Edge Mount, Clip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
-
Opening Size
-
Mounting Type
Edge Mount, Clip On
Material
Polyacetal (POM)
Color
Black
Length
0.880" (22.35mm)
Width
0.770" (19.56mm)
Height
1.240" (31.50mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
UV Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.120" (3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1019,40200 Kč194,02 Kč
2518,85640 Kč471,41 Kč
5018,44880 Kč922,44 Kč
10018,05410 Kč1 805,41 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč