
SOLAR-BAG | |
|---|---|
DigiKey Part Number | 472-SOLAR-BAG-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SOLAR-BAG |
Description | 23 PCS SOLAR CONNECTION KIT |
Customer Reference | |
Detailed Description | 23 pcs - 1 Each Solar Connection Kit Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Solar Connection Kit | |
Kit Contents | 23 pcs - 1 Each |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 412,46000 Kč | 12 062,30 Kč |
| 10 | 2 359,98600 Kč | 23 599,86 Kč |
| 15 | 2 329,77000 Kč | 34 946,55 Kč |
| 25 | 2 292,22560 Kč | 57 305,64 Kč |
| 35 | 2 267,80800 Kč | 79 373,28 Kč |
| 50 | 2 242,20420 Kč | 112 110,21 Kč |
| Unit Price without VAT: | 2 412,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 919,07660 Kč |

