
LCMA185-12-X | |
|---|---|
DigiKey Part Number | 298-22366-ND |
Manufacturer | |
Manufacturer Product Number | LCMA185-12-X |
Description | CONN TERM RECT RING 185MM #M12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 185mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M12 Stud | |
Thickness | 0.179" (4.55mm) | |
Width - Outer Edges | 1.319" (33.50mm) | |
Length - Overall | 2.854" (72.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 185mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,71000 Kč | 627,71 Kč |
| 10 | 583,78000 Kč | 5 837,80 Kč |
| 25 | 567,10400 Kč | 14 177,60 Kč |
| 50 | 554,79380 Kč | 27 739,69 Kč |
| 100 | 542,73220 Kč | 54 273,22 Kč |
| 250 | 527,16272 Kč | 131 790,68 Kč |
| 500 | 515,66606 Kč | 257 833,03 Kč |
| 1 000 | 504,40136 Kč | 504 401,36 Kč |
| 2 500 | 489,85817 Kč | 1 224 645,43 Kč |
| Unit Price without VAT: | 627,71000 Kč |
|---|---|
| Unit Price with VAT: | 759,52910 Kč |


