
LCMA185-10-X | |
|---|---|
DigiKey Part Number | 298-22365-ND |
Manufacturer | |
Manufacturer Product Number | LCMA185-10-X |
Description | CONN TERM RECT RING 185MM #M10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 185mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.179" (4.55mm) | |
Width - Outer Edges | 1.319" (33.50mm) | |
Length - Overall | 2.854" (72.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 185mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,88000 Kč | 522,88 Kč |
| 10 | 486,27600 Kč | 4 862,76 Kč |
| 25 | 472,40400 Kč | 11 810,10 Kč |
| 50 | 462,15280 Kč | 23 107,64 Kč |
| 100 | 452,11400 Kč | 45 211,40 Kč |
| 250 | 439,15184 Kč | 109 787,96 Kč |
| 500 | 429,57998 Kč | 214 789,99 Kč |
| 1 000 | 420,20242 Kč | 420 202,42 Kč |
| 2 500 | 408,09761 Kč | 1 020 244,02 Kč |
| Unit Price without VAT: | 522,88000 Kč |
|---|---|
| Unit Price with VAT: | 632,68480 Kč |


