Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
LCAX8-14F-L
LCAX8-14F-L

LCAX8-14F-L

DigiKey Part Number
298-19882-ND
Manufacturer
Manufacturer Product Number
LCAX8-14F-L
Description
CONN TERM RECT TONG 8 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.070" (1.78mm)
Length - Overall
-
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.180" (4.57mm)
Diameter - Barrel OD
0.270" (6.86mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1075,99200 Kč759,92 Kč
2573,82880 Kč1 845,72 Kč
5072,23320 Kč3 611,66 Kč
10070,67510 Kč7 067,51 Kč
25068,66180 Kč17 165,45 Kč
50067,17512 Kč33 587,56 Kč
1 00065,71849 Kč65 718,49 Kč
2 50063,83871 Kč159 596,77 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč