
LCA8-14F-L | |
|---|---|
DigiKey Part Number | 298-14673-ND |
Manufacturer | |
Manufacturer Product Number | LCA8-14F-L |
Description | CONN TERM RECT TONG 8 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 78,88900 Kč | 788,89 Kč |
| 25 | 76,65120 Kč | 1 916,28 Kč |
| 50 | 74,99640 Kč | 3 749,82 Kč |
| 100 | 73,37540 Kč | 7 337,54 Kč |
| 250 | 71,28568 Kč | 17 821,42 Kč |
| 500 | 69,74192 Kč | 34 870,96 Kč |
| 1 000 | 68,22964 Kč | 68 229,64 Kč |
| 2 500 | 66,27784 Kč | 165 694,60 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |




