
LCAX6-10F-L | |
|---|---|
DigiKey Part Number | 298-11754-ND |
Manufacturer | |
Manufacturer Product Number | LCAX6-10F-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.450" (11.43mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 93,21000 Kč | 932,10 Kč |
| 25 | 90,56840 Kč | 2 264,21 Kč |
| 50 | 88,61160 Kč | 4 430,58 Kč |
| 100 | 86,69860 Kč | 8 669,86 Kč |
| 250 | 84,22632 Kč | 21 056,58 Kč |
| 500 | 82,40204 Kč | 41 201,02 Kč |
| 1 000 | 80,61384 Kč | 80 613,84 Kč |
| 2 500 | 78,30658 Kč | 195 766,45 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |




