
LCAX1/0-38-C | |
|---|---|
DigiKey Part Number | 298-21949-ND |
Manufacturer | |
Manufacturer Product Number | LCAX1/0-38-C |
Description | CONN TERM RECT TONG 1/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/8 Stud |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 1.890" (48.01mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 179,11300 Kč | 1 791,13 Kč |
| 25 | 174,00640 Kč | 4 350,16 Kč |
| 50 | 170,24340 Kč | 8 512,17 Kč |
| 100 | 166,55820 Kč | 16 655,82 Kč |
| 250 | 161,80052 Kč | 40 450,13 Kč |
| 500 | 158,28712 Kč | 79 143,56 Kč |
| 1 000 | 154,84471 Kč | 154 844,71 Kč |
| 2 500 | 150,40246 Kč | 376 006,15 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |





