
LCA6-10H-L | |
|---|---|
DigiKey Part Number | 298-21840-ND |
Manufacturer | |
Manufacturer Product Number | LCA6-10H-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.450" (11.43mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 82,60600 Kč | 826,06 Kč |
| 25 | 80,27120 Kč | 2 006,78 Kč |
| 50 | 78,53680 Kč | 3 926,84 Kč |
| 100 | 76,84010 Kč | 7 684,01 Kč |
| 250 | 74,65124 Kč | 18 662,81 Kč |
| 500 | 73,03440 Kč | 36 517,20 Kč |
| 1 000 | 71,45031 Kč | 71 450,31 Kč |
| 2 500 | 69,40620 Kč | 173 515,50 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |




