
LCAX2-14H-E | |
|---|---|
DigiKey Part Number | 298-11731-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2-14H-E |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,19000 Kč | 210,19 Kč |
| 10 | 195,44900 Kč | 1 954,49 Kč |
| 25 | 189,88080 Kč | 4 747,02 Kč |
| 50 | 185,77360 Kč | 9 288,68 Kč |
| 100 | 181,75030 Kč | 18 175,03 Kč |
| 250 | 176,55708 Kč | 44 139,27 Kč |
| 500 | 172,72156 Kč | 86 360,78 Kč |
| 1 000 | 168,96440 Kč | 168 964,40 Kč |
| 2 500 | 164,11482 Kč | 410 287,05 Kč |
| Unit Price without VAT: | 210,19000 Kč |
|---|---|
| Unit Price with VAT: | 254,32990 Kč |



