
LCAX2-38H-E | |
|---|---|
DigiKey Part Number | 298-11734-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2-38H-E |
Description | CONN TERM RECT TONG 2 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Brown |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.360" (9.14mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.470" (11.94mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.700" (17.78mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 205,96900 Kč | 2 059,69 Kč |
| 25 | 200,11080 Kč | 5 002,77 Kč |
| 50 | 195,77700 Kč | 9 788,85 Kč |
| 100 | 191,53960 Kč | 19 153,96 Kč |
| 250 | 186,06496 Kč | 46 516,24 Kč |
| 500 | 182,02242 Kč | 91 011,21 Kč |
| 1 000 | 178,06262 Kč | 178 062,62 Kč |
| 2 500 | 172,95221 Kč | 432 380,53 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |


