



LCAF2-14-E | |
|---|---|
DigiKey Part Number | 298-14685-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2-14-E |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 1.790" (45.47mm) | |
Width - Outer Edges | 0.790" (20.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.550" (13.97mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 154,02000 Kč | 1 540,20 Kč |
| 25 | 149,64840 Kč | 3 741,21 Kč |
| 50 | 146,41060 Kč | 7 320,53 Kč |
| 100 | 143,24420 Kč | 14 324,42 Kč |
| 250 | 139,15460 Kč | 34 788,65 Kč |
| 500 | 136,13382 Kč | 68 066,91 Kč |
| 1 000 | 133,17499 Kč | 133 174,99 Kč |
| 2 500 | 129,35600 Kč | 323 390,00 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |




