
LCAF2-14H-E | |
|---|---|
DigiKey Part Number | 298-21859-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2-14H-E |
Description | CONN TERM RECT TONG 2 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.790" (20.07mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.550" (13.97mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,85000 Kč | 219,85 Kč |
| 10 | 204,52100 Kč | 2 045,21 Kč |
| 25 | 198,69160 Kč | 4 967,29 Kč |
| 50 | 194,39520 Kč | 9 719,76 Kč |
| 100 | 190,18310 Kč | 19 018,31 Kč |
| 250 | 184,74712 Kč | 46 186,78 Kč |
| 500 | 180,73356 Kč | 90 366,78 Kč |
| 1 000 | 176,80211 Kč | 176 802,11 Kč |
| 2 500 | 171,72643 Kč | 429 316,08 Kč |
| Unit Price without VAT: | 219,85000 Kč |
|---|---|
| Unit Price with VAT: | 266,01850 Kč |




