



LCAX2/0-12-X | |
|---|---|
DigiKey Part Number | 298-11724-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2/0-12-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.510" (12.95mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.640" (16.26mm) |
Length - Overall 2.280" (57.91mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.960" (24.38mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,61000 Kč | 219,61 Kč |
| 10 | 204,25900 Kč | 2 042,59 Kč |
| 25 | 198,43600 Kč | 4 960,90 Kč |
| 50 | 194,14380 Kč | 9 707,19 Kč |
| 100 | 189,93730 Kč | 18 993,73 Kč |
| 250 | 184,51028 Kč | 46 127,57 Kč |
| 500 | 180,50184 Kč | 90 250,92 Kč |
| 1 000 | 176,57455 Kč | 176 574,55 Kč |
| 2 500 | 171,50629 Kč | 428 765,73 Kč |
| Unit Price without VAT: | 219,61000 Kč |
|---|---|
| Unit Price with VAT: | 265,72810 Kč |









