Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCX2/0-12-X

DigiKey Part Number
298-14866-ND
Manufacturer
Manufacturer Product Number
LCCX2/0-12-X
Description
CONN TERM RECT TONG 2/0 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
2/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Black
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.510" (12.95mm)
Tab Thickness
0.130" (3.30mm)
Diameter - Barrel OD
0.640" (16.26mm)
Length - Overall
4.870" (123.70mm)
Diameter - Ring ID
0.530" (13.46mm)
Width - Outer Edges
0.960" (24.38mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 681
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1343,49000 Kč343,49 Kč
10319,48500 Kč3 194,85 Kč
25310,37160 Kč7 759,29 Kč
50303,64360 Kč15 182,18 Kč
100297,05740 Kč29 705,74 Kč
250288,55752 Kč72 139,38 Kč
500282,27752 Kč141 138,76 Kč
1 000276,12578 Kč276 125,78 Kč
2 500268,18638 Kč670 465,95 Kč
Manufacturers Standard Package
Unit Price without VAT:343,49000 Kč
Unit Price with VAT:415,62290 Kč