
LCAN3/0-56-X | |
|---|---|
DigiKey Part Number | 298-11679-ND |
Manufacturer | |
Manufacturer Product Number | LCAN3/0-56-X |
Description | CONN TERM RECT TONG 3/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 2.300" (58.42mm) | |
Width - Outer Edges | 0.640" (16.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 10 | 269,29900 Kč | 2 692,99 Kč |
| 25 | 261,62680 Kč | 6 540,67 Kč |
| 50 | 255,96140 Kč | 12 798,07 Kč |
| 100 | 250,41370 Kč | 25 041,37 Kč |
| 250 | 243,25008 Kč | 60 812,52 Kč |
| 500 | 237,95984 Kč | 118 979,92 Kč |
| 1 000 | 232,77774 Kč | 232 777,74 Kč |
| 2 500 | 226,08958 Kč | 565 223,95 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |




