Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAN4/0-56-X

DigiKey Part Number
298-11682-ND
Manufacturer
Manufacturer Product Number
LCAN4/0-56-X
Description
CONN TERM RECT TONG 4/0AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
4/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Purple
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.570" (14.48mm)
Tab Thickness
0.180" (4.57mm)
Diameter - Barrel OD
0.710" (18.03mm)
Length - Overall
2.400" (60.96mm)
Diameter - Ring ID
0.340" (8.64mm)
Width - Outer Edges
0.710" (18.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,02000 Kč337,02 Kč
10313,39600 Kč3 133,96 Kč
25304,46520 Kč7 611,63 Kč
50297,86660 Kč14 893,33 Kč
100291,40560 Kč29 140,56 Kč
250283,06588 Kč70 766,47 Kč
500276,90764 Kč138 453,82 Kč
1 000270,87269 Kč270 872,69 Kč
2 500263,08454 Kč657 711,35 Kč
Manufacturers Standard Package
Unit Price without VAT:337,02000 Kč
Unit Price with VAT:407,79420 Kč