
LCAN4/0-38-X | |
|---|---|
DigiKey Part Number | 298-11681-ND |
Manufacturer | |
Manufacturer Product Number | LCAN4/0-38-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.570" (14.48mm) |
Tab Thickness 0.150" (3.81mm) | Diameter - Barrel OD 0.710" (18.03mm) |
Length - Overall 2.450" (62.23mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 0.710" (18.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,90000 Kč | 299,90 Kč |
| 10 | 279,02600 Kč | 2 790,26 Kč |
| 25 | 271,07960 Kč | 6 776,99 Kč |
| 50 | 265,21100 Kč | 13 260,55 Kč |
| 100 | 259,46330 Kč | 25 946,33 Kč |
| 250 | 252,03956 Kč | 63 009,89 Kč |
| 500 | 246,55830 Kč | 123 279,15 Kč |
| 1 000 | 241,18781 Kč | 241 187,81 Kč |
| 2 500 | 234,25607 Kč | 585 640,17 Kč |
| Unit Price without VAT: | 299,90000 Kč |
|---|---|
| Unit Price with VAT: | 362,87900 Kč |



