
LCAN3/0-38-X | |
|---|---|
DigiKey Part Number | 298-14710-ND |
Manufacturer | |
Manufacturer Product Number | LCAN3/0-38-X |
Description | CONN TERM RECT TONG 3/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 2.360" (59.94mm) | |
Width - Outer Edges | 0.640" (16.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,16000 Kč | 281,16 Kč |
| 10 | 261,44600 Kč | 2 614,46 Kč |
| 25 | 254,00880 Kč | 6 350,22 Kč |
| 50 | 248,50720 Kč | 12 425,36 Kč |
| 100 | 243,11900 Kč | 24 311,90 Kč |
| 250 | 236,16452 Kč | 59 041,13 Kč |
| 500 | 231,02882 Kč | 115 514,41 Kč |
| 1 000 | 225,99769 Kč | 225 997,69 Kč |
| 2 500 | 219,50368 Kč | 548 759,20 Kč |
| Unit Price without VAT: | 281,16000 Kč |
|---|---|
| Unit Price with VAT: | 340,20360 Kč |



