
LCA4-12-L | |
|---|---|
DigiKey Part Number | 298-14667-ND |
Manufacturer | |
Manufacturer Product Number | LCA4-12-L |
Description | CONN TERM RECT TONG 2-4 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2-4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Gray |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.280" (7.11mm) |
Tab Thickness 0.070" (1.78mm) | Diameter - Barrel OD 0.380" (9.65mm) |
Length - Overall 2.230" (56.64mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,27000 Kč | 133,27 Kč |
| 10 | 124,00700 Kč | 1 240,07 Kč |
| 25 | 120,47800 Kč | 3 011,95 Kč |
| 50 | 117,87520 Kč | 5 893,76 Kč |
| 100 | 115,32470 Kč | 11 532,47 Kč |
| 250 | 112,03492 Kč | 28 008,73 Kč |
| 500 | 109,60482 Kč | 54 802,41 Kč |
| 1 000 | 107,22459 Kč | 107 224,59 Kč |
| 2 500 | 104,15287 Kč | 260 382,17 Kč |
| Unit Price without VAT: | 133,27000 Kč |
|---|---|
| Unit Price with VAT: | 161,25670 Kč |











