
LC5-A-C8 | |
|---|---|
DigiKey Part Number | 298-14645-ND |
Manufacturer | |
Manufacturer Product Number | LC5-A-C8 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Gray Adhesive 0.360" (9.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Top Lock | |
Opening Size | 0.360" (9.14mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 1.010" (25.65mm) | |
Width | 1.010" (25.65mm) | |
Height | 0.610" (15.49mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 18,37700 Kč | 183,77 Kč |
| 25 | 17,86720 Kč | 446,68 Kč |
| 50 | 17,48000 Kč | 874,00 Kč |
| 100 | 17,10520 Kč | 1 710,52 Kč |
| 300 | 16,52427 Kč | 4 957,28 Kč |
| 500 | 16,26070 Kč | 8 130,35 Kč |
| 1 000 | 15,90980 Kč | 15 909,80 Kč |
| 2 500 | 15,45693 Kč | 38 642,32 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |



