
CH105-A-C14 | |
|---|---|
DigiKey Part Number | 298-14322-ND |
Manufacturer | |
Manufacturer Product Number | CH105-A-C14 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Gray Adhesive 2.060" L x 0.395" H (52.32mm x 10.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Top Lock | |
Opening Size | 2.060" L x 0.395" H (52.32mm x 10.03mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 2.480" (63.00mm) | |
Width | 1.030" (26.16mm) | |
Height | 0.670" (17.02mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 58,81500 Kč | 588,15 Kč |
| 25 | 57,14800 Kč | 1 428,70 Kč |
| 50 | 55,91340 Kč | 2 795,67 Kč |
| 100 | 54,70820 Kč | 5 470,82 Kč |
| 300 | 52,84567 Kč | 15 853,70 Kč |
| 500 | 52,00028 Kč | 26 000,14 Kč |
| 1 000 | 50,87416 Kč | 50 874,16 Kč |
| 2 500 | 49,42047 Kč | 123 551,18 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |







