


FCWSF-29-19 | |
|---|---|
DigiKey Part Number | RPC1190-ND |
Manufacturer | |
Manufacturer Product Number | FCWSF-29-19 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 1.240" (31.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCWSF-29-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.240" (31.50mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.780" (45.21mm) | |
Width | 0.740" (18.80mm) | |
Height | 0.440" (11.18mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-350) | |
Features | Flame Retardant, Silicone Foam Cushion | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| 10 | 125,61000 Kč | 1 256,10 Kč |
| 25 | 117,74840 Kč | 2 943,71 Kč |
| 50 | 112,12100 Kč | 5 606,05 Kč |
| 100 | 106,76850 Kč | 10 676,85 Kč |
| 300 | 98,80610 Kč | 29 641,83 Kč |
| 500 | 95,31034 Kč | 47 655,17 Kč |
| 1 000 | 90,76511 Kč | 90 765,11 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |










